2.8V fixed positive LDO regulator, offering a maximum output current of 0.3A. Features a low dropout voltage of 0.38V maximum and 0.225V typical. Operates with an input voltage range of 2.5V to 5.5V, with an absolute maximum of 6V. Boasts tight output voltage regulation with a maximum line regulation of 0.0168% and load regulation of 0.0196%. Housed in a 6-terminal S-PDSO-N6 package, measuring 1.2mm in width and 1.2mm in length. Suitable for operation across a wide temperature range from -40°C to 125°C.
Microchip MIC5363-2.8YMT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.2 |
| Length | 1.2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.716 |
| Output Voltage1-Max | 2.884 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.225 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.0168 |
| Load Regulation-Max | 0.0196 |
| Dropout Voltage1-Max | 0.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5363-2.8YMT to view detailed technical specifications.
No datasheet is available for this part.