3.3V fixed positive LDO regulator with a maximum output current of 0.3A. Features a low dropout voltage of 0.38V maximum and 0.225V typical. Operates with an input voltage range of 2.5V to 5.5V, with an absolute maximum of 6V. Offers a nominal output voltage of 3.3V with a tolerance of 3% maximum. Housed in a 6-terminal PDSO package with dimensions of 1.2mm x 1.2mm. Supports an operating temperature range from -40°C to 125°C.
Microchip MIC5363-3.3YMT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.2 |
| Length | 1.2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.399 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.225 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.0198 |
| Load Regulation-Max | 0.0231 |
| Dropout Voltage1-Max | 0.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5363-3.3YMT to view detailed technical specifications.
No datasheet is available for this part.