
The MIC5377YC5 is a surface-mount, adjustable linear voltage regulator with a 1V reference voltage and a maximum output current of 150mA. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is packaged in a 5-pin SC-70 package, measuring 1mm in height, 2.25mm in length, and 1.35mm in width.
Microchip MIC5377YC5 technical specifications.
| Accuracy | 2% |
| Package/Case | SC |
| Height | 1mm |
| Length | 2.25mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5377YC5 to view detailed technical specifications.
No datasheet is available for this part.