Fixed positive LDO regulator featuring four outputs, each capable of delivering up to 0.2A. Input voltage ranges from 1.7V to 5.5V, with an absolute maximum of 6V. Nominal output voltage is 3.3V, with a tolerance of 5% and a maximum dropout voltage of 0.45V. Operating temperature range is -40°C to 125°C. Housed in a 16-terminal S-XQCC-N16 package with dimensions of 2.5mm x 2.5mm.
Microchip MIC5384-SJG1YMT-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 2.5 |
| Length | 2.5 |
| Number of Functions | 1 |
| Number of Outputs | 4 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.399 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.275 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.03762 |
| Load Regulation-Max | 0.033 |
| Dropout Voltage1-Max | 0.45 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5384-SJG1YMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.