The 1.8V linear voltage regulator is a single-function device with a maximum input voltage of 5.5V and a minimum input voltage of 2.5V. It is available in a 5-pin SOT-23 package. The operating temperature range is -40°C to 125°C. The device has a nominal output voltage of 1.8V.
Microchip MIC5504-1.8YM5 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5504-1.8YM5 to view detailed technical specifications.
No datasheet is available for this part.