The MIC5504-2.2YMT-T5 is a fixed linear voltage regulator with a nominal output voltage of 2.2V and a tolerance of 3%. It operates from an input voltage range of 2.5V to 5.5V and has a dropout voltage of 0.16V at 2.2V output. The device is available in a 4-pin S-PDSO-N4 package and is rated for operation up to 125°C. It is compliant with TS 16949 and is suitable for use in a variety of applications requiring a stable voltage source.
Microchip MIC5504-2.2YMT-T5 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.134 |
| Output Voltage1-Max | 2.266 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.16 |
| Output Voltage1-Nom | 2.2 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | TS 16949 |
| Line Regulation-Max | 0.0198 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5504-2.2YMT-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.