
The MIC5801BV is an 8-channel low-side driver IC from Microchip, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and can supply a maximum output current of 500mA. The device is packaged in a PLCC-28 package and is lead-free. It is not RoHS compliant.
Microchip MIC5801BV technical specifications.
| Package/Case | PLCC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Configuration | Low Side |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5801BV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
