
8-channel latched driver IC, surface mountable in a 28-pin LCC package. Features a parallel interface with 8 input and 8 output lines, capable of sourcing or sinking up to 500mA per channel. Operates from a 5V to 15V supply voltage with a maximum output voltage of 50V. Suitable for applications within a -40°C to 85°C temperature range, this RoHS compliant component offers a maximum power dissipation of 2.25W.
Microchip MIC5801YV technical specifications.
| Package/Case | LCC |
| Height | 4.57mm |
| High Level Output Current | 500mA |
| Interface | Parallel |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Low Level Output Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 2.25W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Configuration | Low Side |
| Output Current | 500mA |
| Output Voltage | 50V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5801YV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
