
8-bit latched serial driver IC, featuring a shift register logic function. Operates from a 5V to 12V supply voltage with a maximum output current of 500mA and a maximum output voltage of 50V. This through-hole component utilizes a DIP package with a unidirectional, low-side output configuration. Designed for a temperature range of -40°C to 85°C, it offers an 8-bit serial interface and is RoHS compliant.
Microchip MIC5821YN technical specifications.
| Package/Case | DIP |
| Direction | Unidirectional |
| Height | 3.3mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 19.81mm |
| Logic Function | Latch, Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 9 |
| Number of Outputs | 8 |
| Output Configuration | Low Side |
| Output Current | 500mA |
| Output Voltage | 50V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Technology | BICMOS |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5821YN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
