Microchip MIC5822YN technical specifications.
| Package/Case | PDIP |
| Interface | Serial |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Number of Outputs | 8 |
| Output Configuration | Low Side |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Technology | BICMOS |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5822YN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
