
8-bit serial-in, parallel-out (SIPO) peripheral driver, BICMOS technology, SOIC-18 package. Features 8 low-side output drivers with 50V output voltage and 500mA maximum output current. Operates from a 5V to 12V supply voltage range. Surface mountable with a non-inverting polarity.
Microchip MIC5841BWM technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Configuration | Low Side |
| Output Voltage | 50V |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 16mA |
| Technology | BICMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip MIC5841BWM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
