
The MIC5841BWMTR is an 8-channel hot swap controller from Microchip, operating within a temperature range of -40°C to 85°C. It is designed to handle a maximum output current of 500mA and is powered by a 5V supply voltage. The device is packaged in a SOIC package and is available in quantities of 1000. The MIC5841BWMTR is a surface mount device, suitable for applications requiring low-side output configuration.
Microchip MIC5841BWMTR technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Configuration | Low Side |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Technology | BICMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5841BWMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
