
8-bit serial-in/serial-out or parallel-out shift register with latch and driver functionality. Features a unidirectional, non-inverting interface with a maximum output current of 500mA and a maximum output voltage of 50V. Operates with a supply voltage range of 5V to 12V and is constructed using BICMOS technology. This through-hole mounted component is housed in an 18-pin PDIP package, measuring 23.37mm in length, 6.35mm in width, and 3.3mm in height. RoHS compliant and suitable for operation between -40°C and 85°C.
Microchip MIC5841YN technical specifications.
| Package/Case | DIP |
| Direction | Unidirectional |
| Height | 3.3mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 23.37mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.82W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Configuration | Low Side |
| Output Current | 500mA |
| Output Voltage | 50V |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Technology | BICMOS |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5841YN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
