
8-Bit Serial to Parallel Shift Register/Latch/Driver, featuring a unidirectional serial interface and 8 low-side output channels capable of 500mA output current. This BICMOS technology component operates from a 5V to 12V supply voltage range, with a maximum power dissipation of 1.82W and a maximum operating temperature of 85°C. Packaged in an 18-pin SOIC surface mount configuration, it offers a 50V output voltage and is RoHS compliant.
Microchip MIC5841YWM technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Height | 2.39mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 11.66mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.82W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Configuration | Low Side |
| Output Current | 500mA |
| Output Voltage | 50V |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Technology | BICMOS |
| Width | 7.65mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5841YWM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
