
This 8-bit low side driver from Microchip operates at a maximum temperature of 85°C and a minimum temperature of -40°C. It has a maximum output current of 500mA and is powered by a 5V supply voltage. The device is packaged in a SOP package and is mounted on the surface. It is not RoHS compliant.
Microchip MIC5842BWM technical specifications.
| Package/Case | SOP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Configuration | Low Side |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Technology | BICMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5842BWM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
