
8-bit serial-in/serial-out or serial-in/parallel-out shift register with latch and driver functionality. Features a unidirectional interface, 8 output channels, and a high-side output configuration capable of 500mA output current and 50V output voltage. Operates from a 5V to 12V supply voltage range, with a typical operating supply voltage of 9V. Packaged in a 16-pin PDIP for through-hole mounting, this RoHS compliant component offers a maximum operating temperature of 85°C.
Microchip MIC5891YN technical specifications.
| Package/Case | DIP |
| Current Rating | 500mA |
| Direction | Unidirectional |
| Height | 3.3mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 19.81mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 9V |
| Output Configuration | High Side |
| Output Current | 500mA |
| Output Voltage | 50V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5891YN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
