Microchip MIC58P01YV technical specifications.
| Package/Case | PLCC |
| Fault Protection | Over Temperature |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Configuration | Low Side |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC58P01YV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
