Microchip MIC58P01YV-TR technical specifications.
| Package/Case | PLCC |
| Fault Protection | Over Temperature |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Configuration | Low Side |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC58P01YV-TR to view detailed technical specifications.
No datasheet is available for this part.