Microchip MIC59300-1.2WU-TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.78 |
| Length | 10.363 |
| Number of Functions | 1 |
| Input Voltage-Max | 3.8 |
| Input Voltage-Min | 1 |
| Output Voltage1-Min | 1.1856 |
| Output Voltage1-Max | 1.2144 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC59300-1.2WU-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.