
The MIC59P60BN is an 8-bit low side driver from Microchip, packaged in a PDIP with 18 units per package. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device has a maximum output current of 500mA and is designed for through hole mounting.
Microchip MIC59P60BN technical specifications.
| Package/Case | PDIP |
| Fault Protection | Over Temperature |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Configuration | Low Side |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip MIC59P60BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
