8-bit latch-based peripheral driver IC featuring serial interface and 500mA high/low level output current. This through-hole mounted component offers 80V maximum output voltage and operates from a 5V to 15V supply range. Includes over-temperature fault protection and inverting polarity logic. Packaged in PDIP with 18 pins, this RoHS compliant integrated circuit is designed for demanding interface applications.
Microchip MIC59P60YN technical specifications.
| Package/Case | PDIP |
| Fault Protection | Over Temperature |
| High Level Output Current | 500mA |
| Interface | Serial |
| Lead Free | Lead Free |
| Logic Function | Latch, Shift Register |
| Low Level Output Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 80V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Configuration | Low Side |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| RoHS Compliant | Yes |
| Supply Current | 6.4mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC59P60YN to view detailed technical specifications.
No datasheet is available for this part.
