The MIC59P60YWM-TR is an industrial-grade latch-based peripheral driver with 8 functions, operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V and a minimum supply voltage of 4V. The device is packaged in a SOIC-220 package, measuring 7.52mm in width and 12.83mm in length. It features a dual terminal position and is designed for industrial applications.
Microchip MIC59P60YWM-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.52 |
| Length | 12.83 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Interface IC Type | LATCH BASED PERIPHERAL DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC59P60YWM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.