Fixed 1V CMOS linear voltage regulator IC with a maximum output current of 1.5A. Features a 1.1V to 3.6V input voltage range and a tight output voltage tolerance of ±2.5%. Operating temperature range spans from -40°C to 125°C. Housed in a 10-pin TSSOP package (R-PDSO-G10) with dual terminal positions.
Microchip MIC61150-10YMME technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 1.1 |
| Output Voltage1-Min | 0.975 |
| Output Voltage1-Max | 1.025 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 2.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.075 |
| Output Voltage1-Nom | 1 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 4.5 |
| Line Regulation-Max | 0.005 |
| Load Regulation-Max | 0.3 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC61150-10YMME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.