The MIC6270BM5TR is a general purpose TTL switch with an output current of 20mA. It operates over a temperature range of -40°C to 85°C. The device is packaged in a SOT-23-5 surface mount package. It has a quiescent current of 1.2mA and an input bias current of 250nA. The MIC6270BM5TR is lead-free, but contains lead.
Microchip MIC6270BM5TR technical specifications.
| Package/Case | SOT-23-5 |
| Input Bias Current | 250nA |
| Lead Free | Contains Lead |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.2mA |
| Series | IttyBitty® |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC6270BM5TR to view detailed technical specifications.
No datasheet is available for this part.