The MIC6315-26D3UY-TR is an industrial temperature supervisory circuit from Microchip, featuring a single channel and operating voltage range of 1.1 to 5.5V. This device is packaged in a lead-free SOT-143 package with 4 pins. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The supervisory circuit is designed for industrial applications and is compliant with various standards.
Microchip MIC6315-26D3UY-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.86 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC6315-26D3UY-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.