Microchip MIC7111BM5TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 25kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 25uA |
| Output Current per Channel | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | IttyBitty® |
| Slew Rate | 0.02V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC7111BM5TR to view detailed technical specifications.
No datasheet is available for this part.