
Single-channel general-purpose comparator IC featuring a 10mV maximum input offset voltage and a 5µs response time. This surface-mount device operates from a 2.2V to 10V supply range, with a typical supply current of 14µA. It offers a high voltage gain of 125dB and a common-mode rejection ratio of 70dB, with push-pull CMOS output compatibility. Packaged in a compact SOT-23 case, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Microchip MIC7211YM5-TR technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 70dB |
| Height | 1.1mm |
| Input Bias Current | 0.5pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Current | 0.5pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 235°C/W |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 9V |
| Output Compatibility | CMOS |
| Output Current per Channel | 100mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Propagation Delay | 5us |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 5us |
| RoHS Compliant | Yes |
| Series | IttyBitty® |
| Supply Current | 14uA |
| Type | General Purpose |
| Voltage Gain | 125dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC7211YM5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
