Microchip MIC7221BM5TR technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 90dB |
| Input Bias Current | 0.5pA |
| Lead Free | Contains Lead |
| Max Input Current | 0.5pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Propagation Delay | 5us |
| Quiescent Current | 25uA |
| RoHS Compliant | No |
| Series | IttyBitty® |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC7221BM5TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.