The MIC809RUTR is a simple reset/power-on reset IC with a threshold voltage of 2.63V and active low reset. It is packaged in a TO-236-3 surface mount package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and is available in quantities of 3000 per reel. It features a totem-pole output and a reset timeout of 140ms.
Microchip MIC809RUTR technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC809RUTR to view detailed technical specifications.
No datasheet is available for this part.