The MIC809TUTR is a simple reset/power-on reset IC with an active low reset output. It operates over a temperature range of -40°C to 85°C and is available in a TO-236-3 package, suitable for surface mount applications. The device is not RoHS compliant and contains lead. It features a threshold voltage of 3.08V and a reset timeout of 140ms.
Microchip MIC809TUTR technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC809TUTR to view detailed technical specifications.
No datasheet is available for this part.