The MIC841HYC5-T5 is an industrial-grade comparator IC with a single function, operating at a nominal supply voltage of 1.5V and a maximum supply current of 3mA. It is packaged in a TSSOP-5 package with dimensions of 1.25mm width and 2.02mm length. The IC has a temperature grade of industrial, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for use in a variety of applications, including those requiring high reliability and stability.
Microchip MIC841HYC5-T5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.02 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Current-Max | 0.003 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC841HYC5-T5 to view detailed technical specifications.
No datasheet is available for this part.