Microchip MIC841LBC5TR technical specifications.
| Hysteresis | 20mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 12us |
| Quiescent Current | 3uA |
| RoHS Compliant | No |
| Series | Teeny™ |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC841LBC5TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.