
Single-channel BICMOS comparator with a 5V operating supply voltage, featuring a 5.5V maximum supply voltage and a 1.5V minimum supply voltage. This surface mount component offers 20mV hysteresis and a 20mA output current per channel. Packaged in a 5-pin SC-70 (1mm height, 2.2mm length, 1.35mm width) on tape and reel, it operates from -40°C to 85°C with a low 10nA supply current.
Microchip MIC841NYC5-TR technical specifications.
| Package/Case | SC |
| Height | 1mm |
| Hysteresis | 20mV |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 256.5°C/W |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 12us |
| Quiescent Current | 3uA |
| Response Time | 12us |
| RoHS Compliant | Yes |
| Series | Teeny™ |
| Supply Current | 10nA |
| Technology | BICMOS |
| Turn-On Delay Time | 50us |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC841NYC5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
