Industrial-grade operational amplifier featuring a single function and CMOS voltage-feedback architecture. This device offers a nominal supply voltage of 2.7V, a maximum supply current of 0.055mA, and a unity gain bandwidth of 4000kHz. It operates within an industrial temperature range of -40°C to 85°C and is housed in a compact 5-pin SC-70 (R-PDSO-G5) package with a width of 1.25mm and length of 2.025mm. Key specifications include a maximum input offset voltage of 20000µV, a minimum voltage gain of 320, and a nominal slew rate of 3V/µs.
Microchip MIC860BC5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.025 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 0.055 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 20000 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 3 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 76 |
| Voltage Gain-Min | 320 |
| Unity Gain BW-Nom | 4000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC860BC5 to view detailed technical specifications.
No datasheet is available for this part.