Microchip MIC863YM8 technical specifications.
| -3db Bandwidth | 800kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-8 |
| Gain Bandwidth Product | 450kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 4.2uA |
| Output Current per Channel | 27mA |
| RoHS Compliant | Yes |
| Slew Rate | 0.35V/µs |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC863YM8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
