
Dual operational amplifier IC featuring a 600kHz bandwidth and 450kHz gain bandwidth product. This general-purpose op-amp offers a low input bias current of 10pA and a maximum input offset voltage of 6mV, with a typical 100uV. Operating from 2V to 5.25V supply, it consumes 4.2uA operating supply current. The surface mount SOT-23 package measures 2.9mm x 1.6mm x 1.3mm and is RoHS compliant.
Microchip MIC863YM8-TR technical specifications.
| -3db Bandwidth | 800kHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 600kHz |
| Package/Case | SOT-23 |
| Gain Bandwidth Product | 450kHz |
| Height | 1.3mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 100uV |
| Input Offset Voltage-Max | 6mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4.2uA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.33V/µs |
| Slew Rate-Nom | 0.35V/µs |
| Voltage Gain | 81dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC863YM8-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
