
Single-circuit voltage feedback operational amplifier featuring a 135MHz gain bandwidth product and 270V/µs slew rate. This IC offers a voltage gain of 73dB and operates with a maximum supply voltage of 9V. Designed for surface mounting, it is housed in a compact SOT-23 package with dimensions of 3.02mm length, 1.75mm width, and 1.3mm height. Key electrical characteristics include a 3.5µA input bias current and a 1mV input offset voltage, with an operating supply current of 2.5mA.
Microchip MIC910YM5TR technical specifications.
| Bandwidth | 135MHz |
| Package/Case | SOT-23 |
| Gain | 71dB |
| Gain Bandwidth Product | 135MHz |
| Height | 1.3mm |
| Input Bias Current | 3.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Offset Voltage-Max | 1mV |
| Lead Free | Lead Free |
| Length | 3.02mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.5mA |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Slew Rate | 270V/µs |
| Slew Rate-Nom | 270V/µs |
| Voltage Gain | 73dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC910YM5TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.