Microchip MIC9130YQS technical specifications.
| Package/Case | QSOP |
| Duty Cycle | 50% |
| Fall Time | 8ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.3mA |
| Output Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC9130YQS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
