
Microchip MIC914BM5TR technical specifications.
| -3db Bandwidth | 240MHz |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 350MHz |
| Input Bias Current | 5.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 4.2mA |
| Output Current per Channel | 90mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | IttyBitty® |
| Slew Rate | 500V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC914BM5TR to view detailed technical specifications.
No datasheet is available for this part.