Microchip MIC918YC5-TR technical specifications.
| -3db Bandwidth | 109MHz |
| Amplifier Type | GENERAL PURPOSE |
| Gain Bandwidth Product | 51MHz |
| Input Bias Current | 230nA |
| Input Offset Voltage (Vos) | 300uV |
| Input Offset Voltage-Max | 300uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 550uA |
| Output Current per Channel | 65mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Slew Rate | 1500V/µs |
| Slew Rate-Nom | 1500V/µs |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC918YC5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.