Industrial-grade operational amplifier featuring a single function and bipolar architecture. Delivers a nominal slew rate of 1350 V/µs and a unity gain bandwidth of 67 kHz, with a minimum voltage gain of 1780. Operates across an industrial temperature range of -40°C to 85°C, with a maximum input offset voltage of 5000 µV. Housed in a 5-pin SC-70 (R-PDSO-G5) package with dual terminal positions, this micropower device supports supply voltages from -10V to +10V, with a nominal 5V supply.
Microchip MIC920BC5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.025 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 10 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.6 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1350 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 85 |
| Voltage Gain-Min | 1780 |
| Unity Gain BW-Nom | 67000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -10 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC920BC5 to view detailed technical specifications.
No datasheet is available for this part.