Microchip MIC921BC5TR technical specifications.
| -3db Bandwidth | 61MHz |
| Amplifier Type | GENERAL PURPOSE |
| Gain Bandwidth Product | 45MHz |
| Input Bias Current | 130nA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 360uA |
| Output Current per Channel | 59mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 3200V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC921BC5TR to view detailed technical specifications.
No datasheet is available for this part.