Single-function operational amplifier featuring a 5-pin SC-70 package with a 5000µV maximum input offset voltage. This bipolar amplifier operates across an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 5V and a maximum limit of 10V. It offers a high slew rate of 970V/µs and a unity gain bandwidth of 320kHz, with frequency compensation included. The device has a maximum supply current of 3mA and an average bias current of 4.5mA.
Microchip MIC923BC5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.025 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 10 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 4.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 970 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 320000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -10 |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC923BC5 to view detailed technical specifications.
No datasheet is available for this part.