Microchip MIC94042YFLTR technical specifications.
| Package/Case | DFN |
| Current | 3A |
| Height | 0.7mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 28mR |
| On-state Resistance-Max | 55MR |
| Output Configuration | High Side |
| Output Current | 3A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 3A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3A |
| Voltage | 5.5V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC94042YFLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
