
P-channel MOSFET for small signal applications, featuring a continuous drain current of 1.8A and a drain-to-source breakdown voltage of -6V. This surface-mount device offers a maximum drain-source on-resistance of 160mR and operates within a temperature range of -40°C to 150°C. Packaged in a SOT-143, it supports a gate-to-source voltage of 6V and has an input capacitance of 600pF.
Microchip MIC94050YM4-TR technical specifications.
| Package/Case | SOT-143 |
| Continuous Drain Current (ID) | 1.8A |
| Current Rating | -1.8A |
| Drain to Source Breakdown Voltage | -6V |
| Drain to Source Resistance | 320mR |
| Drain to Source Voltage (Vdss) | 6V |
| Drain-source On Resistance-Max | 160mR |
| Gate to Source Voltage (Vgs) | 6V |
| Height | 1.02mm |
| Input Capacitance | 600pF |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 568mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 568mW |
| Rds On Max | 160mR |
| RoHS Compliant | Yes |
| Series | SymFET™ |
| DC Rated Voltage | -6V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC94050YM4-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
