The MIC94060YC6 is an industrial-grade peripheral driver IC with a supply voltage range of 1.7V to 5.5V. It features a dual terminal configuration and operates over a temperature range of -40°C to 85°C. The device is packaged in a SC-70-6 package and is suitable for use in a variety of applications. The MIC94060YC6 is a buffer or inverter based peripheral driver IC, making it suitable for use in interface applications.
Microchip MIC94060YC6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC94060YC6 to view detailed technical specifications.
No datasheet is available for this part.