
High-side power switch IC with 2A maximum output current and 77mΩ on-state resistance. Features a 1.7V to 5.5V operating supply voltage range and a simple On/Off interface. This surface-mount component is housed in a compact 6-pin SC package, measuring 2.2mm x 1.35mm x 1mm. Operates across a wide temperature range of -40°C to 125°C and is RoHS compliant.
Microchip MIC94061YC6-TR technical specifications.
| Package/Case | SC |
| Height | 1mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 77mR |
| On-state Resistance-Max | 110MR |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2A |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC94061YC6-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
