The MIC94071YMT is an industrial-grade buffer or inverter based peripheral driver from Microchip, operating within a temperature range of -40°C to 85°C. It features a 1.7V to 5.5V supply voltage range and is packaged in a lead-free MLF-4 package measuring 1.2mm by 1.6mm. This device is designed for use in various applications, including those requiring high-speed data transfer and signal processing.
Microchip MIC94071YMT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N4 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC94071YMT to view detailed technical specifications.
No datasheet is available for this part.