Microchip MIC94082YFTTR technical specifications.
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 67mR |
| On-state Resistance-Max | 67MR |
| Output Configuration | High Side |
| Output Current | 2A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2A |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC94082YFTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.