The MIC94164YCS is a 6-pin WLCSP-6 buffer/inverter driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a supply voltage range of 1.7V to 5.5V with a maximum supply current of 0.035A. The IC features Schmitt trigger input characteristics and true output polarity. It is designed for use in automotive applications and is packaged in a 1x1.5mm WLCSP-6 package.
Microchip MIC94164YCS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B6 |
| Width | 1 |
| Length | 1.5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.035 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | TRUE |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC94164YCS to view detailed technical specifications.
No datasheet is available for this part.